
18AWG multi-conductor cable featuring 15 unshielded conductors, each with 16 x 30 stranding for reliable signal transmission. Constructed with copper conductors and PVC insulation and jacket, this cable offers a 300V voltage rating and operates within a temperature range of -20°C to 80°C. The cable has an outside diameter of 0.44 inches and is supplied on a 1000-foot spool in a slate grey color. UL and CSA approvals confirm its compliance with industry standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1898/15CSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.423inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.03inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Outside Diameter | 0.44inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 129.42lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1898/15CSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
