18AWG multi-conductor cable featuring 19 unshielded copper conductors, each with 16 x 30 stranding. This cable boasts a 300V voltage rating, operating within a temperature range of -20°C to 80°C. Constructed with PVC insulation and jacket, it offers a 0.03-inch insulation thickness and a 0.455-inch insulation diameter, resulting in an overall outside diameter of 0.47 inches. Available on a 1000-foot spool, this RoHS compliant cable is UL and CSA approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1898/19CSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.455inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.03inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 19 |
| Number of Cores | 19 |
| Outside Diameter | 0.47inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 157lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1898/19CSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.