
18AWG multi-conductor cable featuring 19 unshielded copper conductors, each stranded 16x30. This PVC-insulated cable operates within a temperature range of -20°C to 80°C and boasts a 300V voltage rating. The cable has an outside diameter of 0.47 inches and is supplied on a 100-foot spool. Approvals include UL and CSA, with RoHS compliance.
Sign in to ask questions about the Alpha Wire 1898/19CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1898/19CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.455inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.03inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 19 |
| Number of Cores | 19 |
| Number of Strands | 16 |
| Outside Diameter | 0.47inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 15.69lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1898/19CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
