
25-conductor, 18AWG multi-conductor cable featuring copper conductors and PVC insulation and jacket. This unshielded cable operates within a temperature range of -20°C to 80°C and is rated for 300V. The cable is supplied on a 1000-foot spool and meets UL and CSA approvals, as well as RoHS compliance.
Alpha Wire 1898/25CSL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.544inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Outside Diameter | 0.56inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 212.34lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1898/25CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
