
25-conductor, 18AWG multi-conductor cable featuring copper conductors and PVC insulation and jacket. This unshielded cable operates within a temperature range of -20°C to 80°C and has a voltage rating of 300V. Each conductor is stranded 16 x 30, with an insulation thickness of 0.035 inches and an overall outside diameter of 0.56 inches. Supplied on a 100-foot spool, this RoHS compliant cable is UL and CSA approved.
Sign in to ask questions about the Alpha Wire 1898/25CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1898/25CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.544inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Number of Strands | 16 |
| Outside Diameter | 0.56inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 21.23lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1898/25CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
