
18AWG multi-conductor cable featuring 5 conductors, each with 16 strands of copper. This unshielded cable utilizes PVC insulation and jacket material, with an insulation thickness of 0.02 inches and an overall outside diameter of 6.6mm. Operating within a temperature range of -20°C to 80°C, it is rated for 300V. The cable is supplied on a 100-foot spool and is RoHS compliant.
Sign in to ask questions about the Alpha Wire 1898/5CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1898/5CSL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.254inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Number of Strands | 16 |
| Outside Diameter | 6.6mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 4.43lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1898/5CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
