
6-conductor, 18AWG multi-conductor cable featuring unshielded construction. Conductors are stranded copper (16 x 30) with PVC insulation and a PVC jacket. Maximum operating temperature is 80°C, with a minimum of -20°C. This cable is rated for 300V and is supplied on a 500-foot spool. Approvals include UL and CSA.
Alpha Wire 1898/6CSL002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.278inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Outside Diameter | 0.29inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 26.45lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1898/6CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
