
6-conductor, 18AWG multi-conductor cable featuring stranded copper conductors with 16 strands each. Insulated with PVC to a thickness of 0.02 inches, the cable has an overall outside diameter of 0.29 inches and an insulation diameter of 0.278 inches. The unshielded cable is jacketed in PVC and rated for 300V, operating between -20°C and 80°C. This cable is supplied on a 100-foot spool, is RoHS compliant, and carries UL and CSA approvals.
Alpha Wire 1898/6CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.278inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Number of Strands | 16 |
| Outside Diameter | 0.29inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 5.29lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1898/6CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
