
This 9-conductor cable features 18AWG multi-conductor wire with a PVC insulation diameter of 0.337inch and thickness of 0.025inch. The jacket material is also PVC, and the cable is unshielded. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The cable is RoHS compliant and not Reach SVHC compliant. It is available in 500ft lengths and packaged individually.
Sign in to ask questions about the Alpha Wire 1898/9CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1898/9CSL002 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.337inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.025inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Cores | 9 |
| Outside Diameter | 0.34inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 40.2lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1898/9CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
