
18AWG multi-conductor cable featuring 3 conductors, each with 16 x 30 stranding of copper. This unshielded cable utilizes PVC insulation and jacket, with an insulation thickness of 0.02 inches and an overall outside diameter of 0.21 inches. Rated for 300V, it operates within a temperature range of -20°C to 80°C and is supplied on a 1000-foot spool. Approvals include UL and CSA, and the cable is RoHS compliant.
Sign in to ask questions about the Alpha Wire 1898CSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1898CSL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.21inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 0.21inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 28.07lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1898CSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
