
18AWG multi-conductor cable featuring 3 unshielded conductors, each with 16 strands of copper. Insulated with PVC to a thickness of 0.02 inches, the cable has an overall outside diameter of 0.21 inches and a grey PVC jacket. Rated for 300V, it operates between -20°C and 80°C and is supplied on a 100-foot spool. Approvals include UL and CSA.
Sign in to ask questions about the Alpha Wire 1898CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1898CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.21inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Number of Strands | 16 |
| Outside Diameter | 0.21inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 2.8lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1898CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.