
16AWG, 3-conductor, unshielded multi-conductor cable featuring copper conductors with 19 x 0.0117 stranding. Insulated with PVC to a 0.02-inch thickness, the cable has a 0.236-inch insulation diameter and a 6.1mm outside diameter. Rated for 300V, it operates between -20°C and 80°C and is RoHS compliant. Available on a 500ft spool in slate grey.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1899/3CSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.236inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 6.1mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 19 x 0.0117 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 39.58lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1899/3CSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
