
16AWG multi-conductor cable featuring 3 conductors, each with 19 strands of copper. This unshielded cable utilizes PVC insulation and jacket, offering a 300V voltage rating and operating temperature range of -20°C to 80°C. The cable has an outside diameter of 6.3mm and is supplied on a 100-foot spool. Approvals include UL and CSA, with RoHS compliance.
Alpha Wire 1899/3CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.236inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Number of Strands | 19 |
| Outside Diameter | 6.3mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 19X29 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 4lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1899/3CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
