
ALPHA WIRE 1932/3 BK003 Multicore Unscreened Cable, Portable Cord, Black, 3 Core, 18 AWG, 0.81 mm, 250 ft, 76.2 m
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PE |
| Jacket Material | Polychloroprene |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 8.4mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |