
Electrical multi-conductor cable featuring 16AWG 3-conductor construction with unshielded, black NEOPRENE jacket. Copper conductors are stranded 26 x 30, insulated with PE to a 0.034-inch thickness, resulting in an overall outside diameter of 8.89mm. Rated for 300V, this cable operates between -40°C and 90°C and is RoHS compliant. Supplied on a 250-foot spool.
Alpha Wire 1933/3BK003 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.358inch |
| Insulation Material | PE |
| Insulation Thickness | 0.034inch |
| Jacket Material | NEOPRENE |
| Length | 250foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 8.89mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 26 x 30 |
| Type | Electrical |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 21.5lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1933/3BK003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.