16AWG multi-conductor cable featuring 3 unshielded conductors, each with a 26 x 30 stranding of copper. Insulated with PE to a 0.065-inch thickness, the cable has an overall PE jacket and an outside diameter of 10.16mm. Rated for 600V, this black cable operates between -40°C and 90°C and is supplied on a 250-foot spool. Approvals include UL and CSA.
Alpha Wire 1935/3BK003 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.401inch |
| Insulation Material | PE |
| Insulation Thickness | 0.065inch |
| Jacket Material | PE |
| Length | 250foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 10.16mm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Stranding | 26 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 28.25lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor, Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1935/3BK003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.