
Electrical multi-conductor cable featuring 14AWG 3-conductor unshielded construction. Conductors are stranded copper (41 x 30) with PE insulation and a NEOPRENE jacket. Rated for 600V, this cable operates between -40°C and 90°C. Available on a 250-foot spool, it meets UL and CSA approvals and is RoHS compliant.
Alpha Wire 1936/3BK003 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.543inch |
| Insulation Material | PE |
| Insulation Thickness | 0.085inch |
| Jacket Material | NEOPRENE |
| Length | 250foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 14.1mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 41 x 30 |
| Type | Electrical |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 48.25lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1936/3BK003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
