
10AWG multi-conductor cable featuring 3 conductors, each with a copper conductor material and PE insulation. This unshielded cable has a black polychloroprene jacket, an outside diameter of 17mm, and a length of 250 feet on a spool. It operates within a temperature range of -40°C to 90°C and is rated for 600V.
Alpha Wire 1938/3BK003 technical specifications.
| Package/Case | 104 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.642inch |
| Insulation Material | PE |
| Insulation Thickness | 0.1inch |
| Jacket Material | Polychloroprene |
| Length | 250foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 17mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 105 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 80.5lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1938/3BK003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.