
Alpha Wire 1938/4BK003 technical specifications.
| Package/Case | 104 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.735inch |
| Insulation Material | PE |
| Insulation Thickness | 0.1inch |
| Jacket Material | NEOPRENE |
| Length | 250foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 18.29mm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 105 x 30 |
| Type | Electrical |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 99.5lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1938/4BK003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.