
Electrical multi-conductor cable featuring 18AWG 3-conductor construction with 41 strands of copper per conductor. This unshielded cable utilizes PVC insulation and a PVC jacket, offering a 300V voltage rating and a maximum operating temperature of 105°C. Available in black on a 250-foot spool, it meets UL and CSA approvals and is RoHS compliant.
Sign in to ask questions about the Alpha Wire 1941/3BK003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1941/3BK003 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 250foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Number of Strands | 41 |
| Outside Diameter | 8.38mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 41 x 34 |
| Type | Electrical |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 16.25lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1941/3BK003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.