
3-conductor, 14 AWG multi-conductor cable featuring 41 strands of copper conductors. This portable cord boasts a 300V rating and operates within a temperature range of -30°C to 105°C. Constructed with PVC insulation and jacket, it offers a 2.08 mm conductor cross-sectional area and a 10.2mm outside diameter. Available in black, this RoHS compliant cable is supplied in a 250-foot length.
Alpha Wire 1943/3FBK003 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.372inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 250foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Number of Strands | 41 |
| Outside Diameter | 10.2mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 41X30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1943/3FBK003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
