
Electrical multi-conductor cable featuring 18AWG 3 conductors, each with a 41 x 34 stranding of copper. This unshielded cable utilizes PVC insulation and jacket, with an insulation diameter of 0.241 inches and a thickness of 0.032 inches. Rated for 300V, it operates within a temperature range of -30°C to 105°C. Supplied on a 250-foot spool in a slate grey color, this RoHS compliant cable is UL approved.
Sign in to ask questions about the Alpha Wire 1951/3TSL003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1951/3TSL003 technical specifications.
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.241inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 250foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 6.35mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 41 x 34 |
| Type | Electrical |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 12.75lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1951/3TSL003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
