The 200ARS7 NC032 is a M12 circular connector with a male contact gender, featuring four terminals and a screw termination method. It has a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -25°C to 90°C and has a maximum voltage rating of 250V and a maximum current rating of 4A.
Checking distributor stock and pricing after the page loads.
| Type | M12 Circular |
| Contact Gender | M |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Gender | M |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |