This M12 circular connector features a straight body orientation and screw termination method, with five terminals and a maximum operating temperature range of -25 to 90 degrees Celsius. It has a maximum voltage rating of 63V and a maximum current rating of 4A. The connector is designed for cable mount applications and has a male gender.
Checking distributor stock and pricing after the page loads.
| Type | M12 Circular |
| Contact Gender | M |
| Number of Contacts | 5 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Gender | M |
| Number of Ports | 1 |
| Max Voltage Rating | 63V |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |