
Non-Heat Shrink Tubing and Sleeves 34AWG 1/2in OVAL 100ft SPOOL SILVER
Sign in to ask questions about the Alpha Wire 2146SV005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 2146SV005 technical specifications.
| Body Material | Copper |
| Package/Case | 100 |
| Color | Silver |
| Conductor Material | Copper |
| Inside Diameter | 12.7mm |
| Length | 100foot |
| Material | Copper |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FIT® |
| Size | 12.7mm |
| Weight | 4.7lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2146SV005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
