
This silver copper wire has a diameter of 0.79mm and a length of 100 feet. It is made from copper and silver materials and is packaged on a spool. The wire is not Reach SVHC compliant, but is RoHS compliant. It is available in a package quantity of one.
Sign in to ask questions about the Alpha Wire 2160SV005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 2160SV005 technical specifications.
| Body Material | Copper |
| Package/Case | 100 |
| Color | Silver |
| Conductor Material | Copper |
| Inside Diameter | 0.79mm |
| Length | 100foot |
| Material | Copper, Silver |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FIT® |
| Size | 0.79mm |
| Weight | 1lb |
| Wire/Cable Diameter | 0.79mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2160SV005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
