This 3-contact F-circular cable mount connector features a screw termination method and a straight body orientation. It is designed for use in a variety of applications and can operate within a temperature range of -40 to 90°C. The connector has a maximum voltage rating of 250V and a maximum current rating of 12A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 3 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Gender | F |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 12A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |