The Alpha Wire 2172 SV005 is a high-performance tubular ground braid manufactured from tinned copper strands. It is designed to provide exceptional low resistance for creating point-to-point ground straps and offering excellent EMI/RFI shielding. The braid features a nominal inner diameter of 0.375 inches (9.53 mm) and consists of 48 carriers with a total of 384 individual 36 AWG ends, resulting in a conductor approximately equivalent to 10 AWG. It provides 97% braid coverage for superior shielding effectiveness. This flexible braid is suitable for industrial, aerospace, and medical applications where durable grounding or shielding of cables is required.
Alpha Wire 2172 SV005 technical specifications.
| Inner Diameter (Supplied) | 0.375in |
| Inner Diameter (Supplied) | 9.53mm |
| Equivalent Wire Gauge | 10AWG |
| Material | Tinned Copper |
| Braid Shape | Tubular |
| Braid Coverage | 97% |
| Number of Carriers | 48 |
| Total Number of Ends | 384 |
| Wire Gauge of Individual Ends | 36AWG |
| Current Rating (Approx. Ampacity) | 53A |
| Circular Mil Area | 9600cmil |
| Length | 100ft |
| Color | Silver |
| RoHS | Compliant (Directive 2011/65/EU) |
| REACH | Compliant (No SVHC) |
| California Proposition 65 | Compliant |
| Federal Specification | CID A-A-59569A (formerly Mil-Spec AA59569R36T0375) |
Download the complete datasheet for Alpha Wire 2172 SV005 to view detailed technical specifications.
No datasheet is available for this part.