Cable Accessories Tubular Braid Tinned Copper Silver Tin Spool
Alpha Wire 2173 SV005 technical specifications.
| Type | Tubular Braid |
| Color | Silver |
| Body Material | Tinned Copper |
| Body Plating | Tin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 2173 SV005 to view detailed technical specifications.
No datasheet is available for this part.