4-conductor, 4-pair multi-conductor cable featuring 22AWG stranded copper conductors (7 x 30). Shielded construction with PVC insulation (0.032" thickness, 0.266" diameter) and a grey PVC jacket. Rated for 150V operation, this cable supports a temperature range of -20°C to 80°C. Supplied on a 500-foot spool, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 2214CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.266inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 4 |
| Outside Diameter | 6.76mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Weight | 20.78lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor, Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2214CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
