
This 22AWG twisted pair cable features 10 conductors, a tinned copper construction, and a slate jacket. It has a maximum outer diameter of 7.77mm and an insulation diameter of 1.27mm. The cable is shielded with a tape shield and has a maximum operating temperature range of -20 to 80°C. It is rated for 150VAC and is available in a bulk wire and cable configuration.
Sign in to ask questions about the Alpha Wire 2215C SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 2215C SL005 technical specifications.
| Cable Length (m) | 30.48 |
| Maximum Outer Diameter (mm) | 7.77 |
| Insulation Diameter (mm) | 1.27 |
| Insulation Thickness (mm) | 0.25 |
| Jacket Thickness (mm) | 0.81 |
| Type | Twisted Pair Cable |
| Size | 22AWG |
| Number of Conductors | 10 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Max Voltage Rating | 150VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| Cage Code | 92194 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 2215C SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.