The 221LR9 NC032 is a 5-pin circular cable mount connector from Alpha Wire. It features a screw termination method and a straight body orientation. The connector is rated for a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 250V and a maximum current rating of 9A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 5 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Gender | M |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 9A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |