This grey shielded multi-conductor cable is made with copper conductors and PVC insulation, jacketed with PVC. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The cable is available in 1000ft lengths and is RoHS compliant.
Sign in to ask questions about the Alpha Wire 2241CSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 2241CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.226inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 5.74mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 150V |
| DC Rated Voltage | 300V |
| Weight | 31.58lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2241CSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.