
18AWG multi-pair cable featuring 2 pairs (4 conductors) of stranded copper, 16 x 30 stranding. Insulated with PVC to a 0.035-inch thickness, offering a 0.333-inch insulation diameter. Shielded construction with a grey PVC jacket, suitable for 300V DC rated voltage and 150V voltage rating. Operates within a temperature range of -20°C to 80°C, supplied on a 500-foot spool.
Sign in to ask questions about the Alpha Wire 2242CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 2242CSL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.333inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 8.64mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 150V |
| DC Rated Voltage | 300V |
| Weight | 28.89lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2242CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
