The 224PR16 NC032 is a 5-pin M-type circular connector with screw termination, designed for cable mounting. It features a straight body orientation and a maximum operating temperature range of -40°C to 90°C. The connector has a maximum voltage rating of 600V and a maximum current rating of 9A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 5 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Gender | M |
| Number of Ports | 1 |
| Max Voltage Rating | 600V |
| Max Current Rating | 9A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |