
22AWG multi-conductor cable featuring two shielded conductors, constructed with copper conductors and polyethylene insulation. This 100-foot spool of grey cable has a 300V voltage rating and operates within a temperature range of -20°C to 75°C. The cable boasts a 4.3mm outside diameter and is RoHS compliant. Approvals include UL and CSA.
Sign in to ask questions about the Alpha Wire 2402CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 2402CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.168inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 4.3mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7X30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 1.47lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 2402CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.