
Multi-conductor cable featuring 18AWG, 3 conductors, and 3 cores. Constructed with copper conductors, polyethylene insulation, and a PVC jacket. Offers a voltage rating of 300V and operates within a temperature range of -20°C to 75°C. This shielded cable is supplied on a 500-foot spool and is UL and CSA approved.
Sign in to ask questions about the Alpha Wire 2423CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 2423CSL002 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.214inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.02inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 0.23inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 16X30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 15.19lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2423CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
