
This multi-conductor cable features 18AWG 4-conductor construction with a shielded design. It utilizes copper conductors and polyethylene insulation with a 0.02-inch thickness, resulting in an insulation diameter of 0.25 inches. The cable has a 0.25-inch outside diameter and a PE jacket, operating within a temperature range of -20°C to 75°C. Rated for 300V, this 500-foot spool is RoHS compliant and carries UL and CSA approvals.
Alpha Wire 2424CSL002 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.235inch |
| Insulation Material | Polyethylene |
| Insulation Thickness | 0.02inch |
| Jacket Material | PE |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 16X30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 19lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2424CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.