
16AWG multi-pair, multi-conductor cable featuring one pair of shielded conductors. Constructed with copper conductors and PVC insulation and jacket, this cable offers a 600V voltage rating. Operating within a temperature range of -20°C to 60°C, it measures 7.98mm in outside diameter and is supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 2471SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 2471SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.314inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 7.98mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 21 x 0.0117 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 4.8lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Pair, Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2471SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.