
The 25062 BK199 is a heavy-duty unshielded multi-conductor cable from the Xtra-Guard 2 series. It features 18 AWG tinned copper conductors with PVC insulation and a specifically formulated, rugged polyurethane (TPU) jacket. This jacket offers three times the tear and abrasion resistance of ordinary PVC and provides extreme resistance to cut-through, physical damage, oils, solvents, chemicals, and fuels. The cable is designed for use in industrial applications where mechanical abuse is common and offers outstanding ultraviolet light stability and sunlight resistance.
Alpha Wire 25062 BK199 technical specifications.
| Number of Conductors | 2 |
| Conductor Gauge | 18AWG |
| Conductor Stranding | 16/30Strands |
| Conductor Material | Tinned Copper |
| Insulation Material | PVC |
| Jacket Material | Polyurethane (TPU) |
| Voltage Rating | 300VRMS |
| Temperature Range | -30 to 90°C |
| Outer Diameter | 0.226Inches |
| Bend Radius | 10XCable Diameter |
| Conductor DCR | 7.28Ω/1000ft |
| Mutual Capacitance | 34.6pf/ft |
| Ul Style | AWM/STYLE 20668 |
| Csa | AWM I/II A/B FT1 |
| RoHS | Compliant (Directive 2011/65/EU) |
| REACH | Compliant (EC 1907/2006) |
| Flammability | VW-1 |
Download the complete datasheet for Alpha Wire 25062 BK199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.