6-conductor, 18 AWG multi-conductor cable featuring tinned copper conductors. This cable boasts a black polyvinyl chloride jacket with a maximum outer diameter of 8.12 mm and a 300VAC maximum voltage rating. Designed for operation between -30 °C and 90 °C, it is supplied on a 30.48m spool.
Alpha Wire 25066 BK005 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 6 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 8.12mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 25066 BK005 to view detailed technical specifications.
No datasheet is available for this part.