The 25196 BK199 is a heavy-duty 18 AWG multi-conductor cable featuring 6 conductors and a specially formulated polyurethane (TPU) jacket. Part of the XTRA-GUARD 2 series, it is designed for industrial applications requiring extreme resistance to abrasion, oils, solvents, and mechanical abuse. The cable provides three times the tear and abrasion resistance of ordinary PVC and offers outstanding ultraviolet light stability and sunlight resistance.
Alpha Wire 25196 BK199 technical specifications.
| Number of Conductors | 6 |
| Conductor Size | 18AWG |
| Conductor Stranding | 16/30 |
| Conductor Material | Tinned Copper |
| Insulation Material | PVC |
| Jacket Material | Polyurethane (TPU) |
| Nominal Outer Diameter | 0.334inches |
| Voltage Rating | 300VRMS |
| Temperature Range | -30 to 90°C |
| Bend Radius | 10x Cable Diameter |
| RoHS | Compliant |
| REACH | Compliant |
| Ul Style | AWM 20668 |
| Csa | AWM I/II A/B FT1 |
Download the complete datasheet for Alpha Wire 25196 BK199 to view detailed technical specifications.
No datasheet is available for this part.