This shielded multi-conductor cable features 3 silver plated copper conductors with a maximum outer diameter of 4.26mm and a maximum voltage rating of 600VAC. It operates over a temperature range of -55°C to 200°C. The cable has a braided shield and a white jacket.
Checking distributor stock and pricing after the page loads.
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 3 |
| Conductor Material | Silver Plated Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 4.26mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |