
20AWG multi-conductor cable featuring 2 conductors, each with a 19x32 stranding of silver-coated copper. Insulated with PTFE to a 0.012-inch thickness, providing a 0.158-inch insulation diameter. The cable is shielded and jacketed with PTFE, offering a 600V voltage rating and operating temperature range from -55°C to 200°C. Supplied on a 100-foot spool, this RoHS compliant cable is designed for demanding applications.
Sign in to ask questions about the Alpha Wire 2827/2WH005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 2827/2WH005 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.158inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.012inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 2.54mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.8lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 2827/2WH005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
