Hook-up wire featuring a single solid copper conductor with silver plating, 30AWG gauge, and red PTFE insulation. Rated for 250V, this wire operates from -60°C to 200°C and boasts UL VW-1 flammability. The PTFE jacket provides excellent thermal and chemical resistance, with an outside diameter of 0.61mm and 0.15mm insulation thickness. Supplied on a 100-foot spool, this RoHS compliant component is lead-free.
Sign in to ask questions about the Alpha Wire 2841/1RD005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 2841/1RD005 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper, Silver |
| Flammability Rating | UL VW-1 |
| Insulation Material | PTFE |
| Insulation Thickness | 0.15mm |
| Jacket Material | PTFE |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Number of Strands | 1 |
| Outside Diameter | 0.61mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type ET |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2841/1RD005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.