Hook-up Wire 30AWG 7/38 PTFE 1000ft SPOOL BLUE
Alpha Wire 2841/7BL001 technical specifications.
| Color | Blue |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.024inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.006inch |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Outside Diameter | 0.61mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/6 Type ET, 2841/7 |
| Stranding | 7 x 38 |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2841/7BL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.