
30AWG hook-up wire featuring a stranded copper conductor with silver plating, insulated with PTFE for a maximum operating temperature of 200°C and a minimum of -60°C. This wire boasts a 250V voltage rating and a 0.024-inch insulation diameter. The 7x38 stranding provides flexibility, and the PTFE jacket ensures durability. Supplied on a 100-foot spool, this RoHS compliant wire is suitable for external mounting applications.
Sign in to ask questions about the Alpha Wire 2841/7RD005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 2841/7RD005 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.024inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.006inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Number of Strands | 7 |
| Outside Diameter | 0.61mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/6 Type ET, 2841/7 |
| Stranding | 7 x 38 |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2841/7RD005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.