28AWG hook-up wire featuring a stranded silver-coated copper conductor, 19 strands of 40 AWG, and PTFE insulation. This black wire offers a 250V voltage rating and operates across a wide temperature range from -60°C to 200°C. The PTFE jacket provides durability, with an insulation diameter of 0.027 inches and an outside diameter of 0.69mm. Supplied on a 100-foot spool, this wire is suitable for cable mounting applications.
Alpha Wire 2842/19BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.027inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.006inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Strands | 19 |
| Outside Diameter | 0.69mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878/6 Type ET, 2842/19 |
| Stranding | 19 x 40 |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2842/19BK005 to view detailed technical specifications.
No datasheet is available for this part.