
Orange hook-up wire featuring 28AWG solid conductor construction with 19 strands of 40 AWG silver-plated copper. PTFE insulation provides a 0.027-inch diameter and 0.006-inch thickness, rated for 250V AC/DC. Operating temperature range spans from -60°C to 200°C. This wire is supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 2842/19OR005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 2842/19OR005 technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.027inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.006inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Number of Strands | 19 |
| Outside Diameter | 0.69mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878/6 Type ET, 2842/19 |
| Stranding | 19 x 40 |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2842/19OR005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
