Hook-up Wire 28AWG SOLID PTFE 1000ft SPOOL GREEN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 2842/1GR001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Conductor Material | Copper, Silver |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.025inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.006inch |
| Jacket Material | PTFE |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Outside Diameter | 0.64mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E Type ET, 2842/1 |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 2842/1GR001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.